Arrow Electronic Components Online
NAS1831A6E10|RAFHDWE|simage
NAS1831A6E10|RAFHDWE|limage
Standoffs

NAS1831A6E10

Standoff Hex F/F 10-32-THD 9.53mm-A/F Aluminum Alloy Anodized

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum Alloy
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    5/8
  • Width Across Flats (mm)
    9.53
  • Width Across Flats (Imperial) (in)
    3/8
  • Finish
    Anodized
Order Quantity

Documentation and Resources

Datasheets
Design resources