Arrow Electronic Components Online
NAS1831A3B32|RAFHDWE|simage
NAS1831A3B32|RAFHDWE|limage
Standoffs

NAS1831A3B32

Standoff Hex F/F 4-40-THD 4.76mm-A/F Aluminum Anodized

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    2
  • Width Across Flats (mm)
    4.76
  • Width Across Flats (Imperial) (in)
    3/16
  • Thread Depth (mm)
    6.35
  • Thread Depth (Imperial) (in)
    1/4
  • Finish
    Anodized
Order Quantity

Documentation and Resources

Datasheets
Design resources