Arrow Electronic Components Online
NAS1829C3B04|RAFHDWE|simage
NAS1829C3B04|RAFHDWE|limage
Standoffs

NAS1829C3B04

Standoff Hex M/F 2-56/4-40-THD Steel 303 Passivated

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Steel 303
  • Thread Size
    #2-56|#4-40
  • Finish
    Passivated
Order Quantity

Documentation and Resources

Datasheets
Design resources