Arrow Electronic Components Online
NAS1829A6J32|RAFHDWE|simage
NAS1829A6J32|RAFHDWE|originalImage
Standoffs

NAS1829A6J32

Standoff Hex M/F 10-32-THD 9.53mm-A/F Aluminum Anodized

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Hex
  • Gender
    M/F
  • Material
    Aluminum
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    2
  • Width Across Flats (mm)
    9.53
  • Width Across Flats (Imperial) (in)
    3/8
  • Finish
    Anodized

Documentation and Resources

Datasheets
Design resources