Arrow Electronic Components Online
NAS1829A6J11|RAFHDWE|simage
NAS1829A6J11|RAFHDWE|limage
Standoffs

NAS1829A6J11

Standoff Hex M/F 10-32-THD Steel 303 Passivated

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Steel 303
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    11/16
  • Width Across Flats (Imperial) (in)
    3/8
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Finish
    Passivated
Order Quantity

Documentation and Resources

Datasheets
Design resources