Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#6-32
Body Length (Imperial) (in)
1 3/4
Width Across Flats (mm)
9.53
Width Across Flats (Imperial) (in)
3/8
Thread Depth (mm)
9.53
Thread Depth (Imperial) (in)
3/8
Finish
Anodized
Order Quantity

