System on Modules - SOM
NANOX-BT-E3826-2G
Compact COM Express SOM with Atom Processor 4GB RAM
ADLINK Technology, IncProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
Intel
Processor Family
Atom
Processor Number
E3826
Processor Cores
Dual Core|Quad Core|Single Core
Processor Speed (Hz)
1.46G
Processor Thermal Design Power (W)
7
Intel Technologies
Intel Virtualization Technology (VT-x)/Intel 64/Intel HD Audio Technology
Form Factor
Compact COM Express
JTAG Support
No
Data Cache Size (B)
1M
BIOS
AMI EFI 8MB
Number of System Memory Slots
1
RAM Type
DDR3
System Memory Socket Type
SODIMM
System Memory Maximum Size (B)
4G
System Memory Speed
1066MHz/1333MHz
UART
2
SPI
0
I2C
0
USB
5
VGA
0
SATA
2
PATA
0
GPIO
8
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
Intel I218
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Interface
LVDS|VGA
Operating Systems
Linux|QNX|VxWorks|WEC7|WEC8|WES7|WES8|Win 8
Linux
Linux
QNX
QNX
Windows Version
WEC7|WEC8|WES7|WES8|Win 8
Medical Application
No
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
14
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Pinout Type
Type 10
Order Quantity

