PTC Resettable Fuses
NANOSMDCH010F-02
PTC Resettable Fuse 0.1A(hold) 0.35A(trip) 30VDC 10A 0.8W 0.1s 1.1Ohm SMD Solder Pad 3.4 X 1.8 X 0.7mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30VDC
Maximum Current Rating (A)
10
Hold Current (A)
0.1
Trip Current (A)
0.35
Minimum Initial Resistance (Ohm)
1.1
Maximum Post Trip Resistance (Ohm)
10
Typical Power Dissipation (W)
0.8(Max)
Maximum Trip Time (s)
0.1@1A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Size (mm)
3.4 X 1.8 X 0.7
Product Length (mm)
3.4(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.7(Max)
Mounting
Surface Mount
Order Quantity

