Arrow Electronic Components Online
NANOSMDC150F2|LTLFUWIC|simage
NANOSMDC150F2|LTLFUWIC|limage
PTC Resettable Fuses

NANOSMDC150F-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.5
  • Trip Current (A)
    3
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Initial Resistance (Ohm)
    0.11
  • Maximum Post Trip Resistance (Ohm)
    0.11
  • Typical Power Dissipation (W)
    0.8(Max)
  • Maximum Trip Time (s)
    0.3@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.4 X 1.8 X 0.89
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.89(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources