Arrow Electronic Components Online
NANOSMDC012F2|LTLFUWIC|limage
NANOSMDC012F2|LTLFUWIC|simage
PTC Resettable Fuses

NANOSMDC012F-2

PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    48VDC
  • Maximum Current Rating (A)
    10
  • Hold Current (A)
    0.12
  • Trip Current (A)
    0.39
  • Minimum Initial Resistance (Ohm)
    1.4
  • Maximum Initial Resistance (Ohm)
    6.5
  • Maximum Post Trip Resistance (Ohm)
    6.5
  • Typical Power Dissipation (W)
    0.5(Max)
  • Maximum Trip Time (s)
    0.2@1A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.4 X 1.8 X 1
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    1(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources