Arrow Electronic Components Online
Heat Sinks

NANOCOM-SKU-HSP01

Heat Sink Passive

AAEON Technology Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Product Weight (g)
    70
  • Product Length (mm)
    84
  • Product Depth (mm)
    55
  • Product Height (mm)
    22.2

Documentation and Resources

Datasheets
Design resources