Arrow Electronic Components Online
NANCB1B3216AF|NIC|simage
NANCB1B3216AF|NIC|limage
Antennas

NAN-CB1B3216AF

Antenna Internal 1.8dBi Gain 2500MHz 2-Pin SMD T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Internal
  • Minimum Frequency (MHz)
    2400
  • Center Frequency (MHz)
    2442
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    1.8dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    20000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources