Arrow Electronic Components Online
NAFE71388B40BSE|NXP|simage
NAFE71388B40BSE|NXP|limage
Analog Front End - AFE

NAFE71388B40BSE

AFE 8-Input Low Power AFE 8 ADC 24bit 3.3V 64-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    8-Input Low Power AFE
  • Number of Channels per Chip
    8
  • Number of ADCs
    8
  • Number of ADC Inputs
    8
  • Sampling Rate (ksps)
    288(Max)
  • Resolution (bit)
    24
  • Interface Type
    Serial (SPI)
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    64
Order Quantity

Documentation and Resources

Datasheets
Design resources