Capacitor Aluminum Electrolytic
NACZ221M35V8X10,5TR13F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
NIC ComponentsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.17@20°C@100kHz
IR (mA)
0.45
IL (uA)
77@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10.5(Max)
Order Quantity

