Arrow Electronic Components Online
NACEW331M16V10X8TR13F|NIC|simage
NACEW331M16V10X8TR13F|NIC|limage
Capacitor Aluminum Electrolytic

NACEW331M16V10X8TR13F

Cap Aluminum Lytic 330uF 16V 20% (10 X 8mm) SMD 1 Ohm 0.195A 1000h 105°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NACEW331M16V10X8TR13F
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    1
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.195
  • IL (uA)
    52.8@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    8(Max)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources