Capacitor Aluminum Electrolytic
NACE100M16V4X5.5TR15F
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.5mm) SMD 26.5 Ohm 0.025A 2000h 85°C T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
26.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.025
IL (uA)
3@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low Cost
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.5(Max)
Diameter Tolerance (mm)
±0.5
Order Quantity

