Arrow Electronic Components Online
NAC3MPXWOTTOP|NEUTRIK|limage
NAC3MPXWOTTOP|NEUTRIK|simage
Connector Power

NAC3MPX-WOT-TOP

Conn Inlet RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet
  • Gender
    RCP
  • Number of Contacts
    2Power/1Ground
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    5000
  • Wire Size (AWG)
    12
  • IP Rating
    IP65
  • Product Length (mm)
    31
  • Product Depth (mm)
    36.7
  • Product Height (mm)
    26
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper

Documentation and Resources

Datasheets
Design resources