Arrow Electronic Components Online
NAC3FCB|NEUTRIK|simage
NAC3FCB|NEUTRIK|limage
Connector Power

NAC3FCB

Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    1000
  • Wire Size (AWG)
    12
  • IP Rating
    IP20
  • Housing Color
    Gray
  • Product Length (mm)
    80
  • Product Depth (mm)
    26
  • Keyed
    Yes
  • Shrouded
    No
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources