Arrow Electronic Components Online
N858-15M-3X8-MG|EATON|simage
N858-15M-3X8-MG|EATON|limage
Cable Assembly Fiber Optic

N858-15M-3X8-MG

Cable Assembly Duplex 15m 3MTP Connector to 3MTP Connector F-F

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    F-F
  • Connector Type A
    3MTP Connector
  • Connector Type B
    3MTP Connector
  • Cable Length (m)
    15
  • Core Diameter (um)
    50
  • Clad Diameter (um)
    125
  • Jacket Color
    Magenta
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources