Arrow Electronic Components Online
N84403M8LCP|TRIPPLTE|simage
N84403M8LCP|TRIPPLTE|limage
Cable Assembly Fiber Optic

N844-03M-8LC-P

Cable Assembly Optical Cable 3m MTP to Duplex 8(LC) 12 to 8 POS F-M

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Optical Cable
  • Gender
    F-M
  • Connector Type A
    MTP
  • Connector Type B
    Duplex 8(LC)
  • Cable Length (m)
    3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Number of Contacts
    12 to 8

Documentation and Resources

Datasheets
Design resources