Arrow Electronic Components Online
N7E50Q516RB50WF|3M|limage
N7E50Q516RB50WF|3M|simage
Connector Memory Card

N7E50-Q516RB-50-WF

Conn Compact Flash Card PL 50 POS 0.635mm Solder RA SMD 0.5A T/R

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Compact Flash Card
  • Gender
    PL
  • Number of Contacts
    50
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.635
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin-Lead Over Nickel
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Length (mm)
    47
  • Product Depth (mm)
    26
  • Product Height (mm)
    6.65
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources