DC to DC Converter and Switching Regulator Module
N7805-2CH
Module DC-DC 12V/24VIN 2-OUT -5V/5V -1A/2A 30W 3-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Minimum Input Voltage (V)
8
Typical Input Voltage (V)
12|24
Maximum Input Voltage (V)
32|30
Output Voltage (V)
-5|5
Output Current (A)
-1|2
Output Power (W)
30
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
9
Package Width
17.5
Package Length
11.5
PCB changed
3
Pin Count
3

