Arrow Electronic Components Online
N78032C|MEANWELL|simage
N78032C|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

N7803-2C

Module DC-DC 12V/24VIN 2-OUT -3.3V/3.3V -1A/2A 30W 3-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    6|8
  • Typical Input Voltage (V)
    12|24
  • Maximum Input Voltage (V)
    32|31
  • Output Voltage (V)
    -3.3|3.3
  • Output Current (A)
    -1|2
  • Output Power (W)
    30
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    9
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources