Arrow Electronic Components Online
N506-10M|EATON|simage
N506-10M|EATON|limage
Cable Assembly Fiber Optic

N506-10M

Cable Assembly Fiber Optic 10m Duplex SC to Duplex SC Carton

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    M-M
  • Connector Type A
    Duplex SC
  • Connector Type B
    Duplex SC
  • Cable Length (m)
    10
  • Jacket Color
    Orange
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
Order Quantity

Documentation and Resources

Datasheets
Design resources