Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Fiber Cassette
Product Length (mm)
111.76
Product Depth (mm)
20.32
Product Height (mm)
35.56
Connector Type
MTP/MPO
Product Weight (g)
140
Order Quantity

