Arrow Electronic Components Online
N422-03M|EATON|originalImage
N422-03M|EATON|limage
Cable Assembly Fiber Optic

N422-03M

Cable Assembly Duplex 2.99m LC to ST 2 to 2 POS M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    M-M
  • Connector Type A
    LC
  • Connector Type B
    ST
  • Cable Length (m)
    2.99
  • Core Diameter (um)
    62.5
  • Clad Diameter (um)
    125
  • Jacket Color
    Orange/Yellow
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight
    50g
  • Jacket Material
    Polyvinyl Chloride
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources