Arrow Electronic Components Online
N35603M|TRIPPLTE|simage
N35603M|TRIPPLTE|limage
Cable Assembly Fiber Optic

N356-03M

Cable Assembly Duplex 2.99m SC to SC 2 to 2 POS M-M Carton

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    M-M
  • Connector Type A
    SC
  • Connector Type B
    SC
  • Cable Length (m)
    2.99
  • Jacket Color
    Yellow
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Number of Contacts
    2 to 2

Documentation and Resources

Datasheets
Design resources