Arrow Electronic Components Online
N350531B|3M|simage
N350531B|3M|limage
Connector Accessories

N3505-31B

Connector Accessories Ejector Latch Straight Polyphthalamide Black Box

3M
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Latch
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polyphthalamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources