Connector Headers and PCB Receptacles
N3433-6303RB
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
82.9
Product Depth (mm)
8.6
Product Height (mm)
27.2
Contact Plating Thickness
(0.76/2.54)um
Tail Length (mm)
3.94
Mounting
Through Hole

