Arrow Electronic Components Online
N316-30M|EATON|simage
N316-30M|EATON|limage
Cable Assembly Fiber Optic

N316-30M

Cable Assembly Duplex 30m Duplex LC to Duplex SC 2 to 2 POS M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    M-M
  • Connector Type A
    Duplex LC
  • Connector Type B
    Duplex SC
  • Cable Length (m)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Number of Contacts
    2 to 2

Documentation and Resources

Datasheets
Design resources