Arrow Electronic Components Online
N302010|TRIPPLTE|simage
N302010|TRIPPLTE|limage
Cable Assembly Fiber Optic

N302-010

Cable Assembly Duplex 3.05m Duplex ST to Duplex ST 2 to 2 POS M-M Carton

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    M-M
  • Connector Type A
    Duplex ST
  • Connector Type B
    Duplex ST
  • Cable Length (m)
    3.05
  • Jacket Color
    Orange
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Number of Contacts
    2 to 2

Documentation and Resources

Datasheets
Design resources