Arrow Electronic Components Online
N280-05M-GN|EATON|simage
N280-05M-GN|EATON|limage
Cable Assembly Other

N280-05M-GN

Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Twinax
  • Number of Contacts
    20 to 20
  • Gender
    M-M
  • Connector Type A
    SFP+
  • Connector Type B
    SFP+
  • Cable Length (m)
    5
  • Wire Size (AWG)
    24
  • Color
    Green
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources