Arrow Electronic Components Online
N25SP4R7LF|YAGEO|simage
N25SP4R7LF|YAGEO|limage
Thermistors

N25SP4R7L-F

Thermistor NTC 4.7 Ohm 15% 2-Pin Radial Ammo/T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    150
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Resistance @ 25C (Ohm)
    4.7
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±15
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±15 to ±20
  • Maximum Power Rating (W)
    6.5
  • Application
    Communication Equipment
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    32.5(Max)
  • Packaging
    Ammo|Tape and Reel
  • Product Diameter (mm)
    29(Max)
  • Product Depth (mm)
    7.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources