Connector Headers and PCB Receptacles
N2524-6V0C-RB-WE
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry SMD T/R
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
37.8
Product Depth (mm)
11.18
Product Height (mm)
10.16
Contact Plating Thickness
0.76um
Tail Length (mm)
2.84
Mounting
Surface Mount
Order Quantity

