Connector Headers and PCB Receptacles
N2510-6V0C-RB-WD
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Right Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
20.02
Product Depth (mm)
11.18
Product Height (mm)
10.16
Contact Plating Thickness
(0.76/2.54)um
Mounting
Surface Mount
Order Quantity

