Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
Style
IC
Memory Size
16Kbit
Number of Overwrites (Times)
2000000
Data Retention (Year)
200
Maximum Data Rate (Kbps)
53
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO/IEC 15693|ISO/IEC 18000-3
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

