Arrow Electronic Components Online
N235-001-SH-6A|EATON|simage
N235-001-SH-6A|EATON|limage
Connector Telephone and Telecom

N235-001-SH-6A

Conn RJ-45 Coupler RCP/RCP 8/8 POS ST 1/1 Port Cat 5e/Cat 6/Cat 6a

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45 Coupler
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Number of Ports
    1/1
  • Number of Loaded Positions
    8/8
  • Category Number
    Cat 5e/Cat 6/Cat 6a
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Style
    Single
Order Quantity

Documentation and Resources

Datasheets
Design resources