Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
102
Product Height (Metric) (mm)
305
Mounting
Wall Mount
IP Rating
IP20
NEMA Rating
1

