Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Type 1 Enclosure
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
229
Product Depth (Metric) (mm)
305
Product Height (Metric) (mm)
406
Mounting
Wall Mount
IP Rating
IP20
NEMA Rating
1

