Connector Audio and Video
N112BPCX
Conn 1/4" Phone Jack RCP 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
1/4" Phone Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Product Length (mm)
15.62
Product Depth (mm)
15.62
Product Height (mm)
28.04
Mounting
Through Hole
Housing Material
Polyester

