Arrow Electronic Components Online
No Image Available
Connector Audio and Video

N112BPCSX

Conn 1/4" Stereo Phone Jack RCP 3 POS ST Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Type
    1/4" Stereo Phone Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Product Length (mm)
    15.62
  • Product Depth (mm)
    15.62
  • Product Height (mm)
    28.04
  • Mounting
    Through Hole
  • Housing Material
    Polystyrene
Order Quantity

Documentation and Resources

Datasheets
Design resources