Arrow Electronic Components Online
N112AX|SWTCHCRF|simage
N112AX|SWTCHCRF|limage
Connector Audio and Video

N112AX

Conn Phone Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    34.77
  • Product Height (mm)
    15.87
  • Mounting
    Panel Mount
  • Housing Material
    Polyester

Documentation and Resources

Datasheets
Design resources