Arrow Electronic Components Online
N052048|TRIPPLTE|simage
N052048|TRIPPLTE|limage
Connector Telephone and Telecom

N052-048

Conn RJ-45 Patch Panel RCP 384 POS Punch Down ST Panel Mount 384 Terminal 48 Port Cat 5/Cat 5e

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45 Patch Panel
  • Gender
    RCP
  • Number of Terminals
    384
  • Number of Contacts
    384
  • Number of Ports
    48
  • Number of Loaded Positions
    348
  • Category Number
    Cat 5/Cat 5e
  • Termination Method
    Punch Down
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Mounting
    Panel Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources