Connector Telephone and Telecom
N052-024
Conn RJ-45 Patch Panel F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5/Cat 5e
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45 Patch Panel
Gender
F
Number of Terminals
192
Number of Contacts
192
Number of Ports
24
Number of Loaded Positions
192
Category Number
Cat 5/Cat 5e
Body Orientation
Straight
Integrated Magnetics
No
Mounting
Panel Mount

