Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Input Type
Finger|Pen
LCD Size (in)
5.7
Touch Technology
Resistive
Active Area (mm)
212.2x159.4
Cable Interface
USB/RS232
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Package Width
175.5
Package Length
228.2
We don't have prices now, please check later
Order Quantity

