Arrow Electronic Components Online
N0106000071|SINE|simage
N0106000071|SINE|limage
Connector Contact

N01 060 0007 1

Contact PIN 6 Size Crimp ST Cable Mount 6AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Machined
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    1
  • Contact Size
    6
  • Wire Size (AWG)
    6
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources