Arrow Electronic Components Online
N7MG|TRIADM|simage
N7MG|TRIADM|limage
Power Transformers

N-7MG

Power Transformer 1500Vrms 600VA Wire Lead Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Auto Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    5220
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    115
  • High Potential
    1500Vrms
  • Power Rating
    600VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Packaging
    Carton
  • Product Length (mm)
    100
  • Product Height (mm)
    117.5

Documentation and Resources

Datasheets
Design resources