Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Guide
Material
Nylon
Color
Black|Natural|White
Application Mounting Hole (Metric) (mm)
3.175
Board Thickness (Metric) (mm)
2
Product Length (Metric) (mm)
76.2
Product Depth (Metric) (mm)
6.2
Product Height (Metric) (mm)
7.6
Application Mounting Hole (Imperial) (in)
0.125
Board Thickness (Imperial) (in)
0.078
Product Length (Imperial) (in)
3
Product Depth (Imperial) (in)
0.245
Product Height (Imperial) (in)
0.297

