Solid State Drives - SSDs
MZILT3T8HALS-00007
Solid State Drive 2.5in SAS 3.84Tbyte 12Gbps 16800Mbps Read 16000Mbps Write 5V/12V
Samsung ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Capacity (byte)
3.84T
Maximum Read Speed (Mbps)
16800
Maximum Write Speed (Mbps)
16000
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SAS
Interface Transfer Rate
12Gbps
Minimum Operating Supply Voltage (V)
4.75|11.4
Maximum Operating Supply Voltage (V)
5.25|12.6
Typical Operating Supply Voltage (V)
5|12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
100.2
Product Depth (mm)
69.85
Product Height (mm)
14.8

