Arrow Electronic Components Online
MZB1001T02|MURATA|simage
MZB1001T02|MURATA|limage
Blowers and Fans

MZB1001T02

DC Blower Centrifugal 30V 10V to 20V 0.02CFM 20 X 20 X 1.85mm Tray

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    30
  • Input Voltage Range (V)
    10 to 20
  • Maximum Airflow (CFM)
    0.02
  • Maximum Static Pressure
    1420Pa
  • Shape
    Square
  • Size (Metric) (mm)
    20 X 20 X 1.85
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Weight (g)
    1.4
  • Product Length (Metric) (mm)
    20
  • Product Depth (Metric) (mm)
    20
  • Product Height (Metric) (mm)
    1.85
Order Quantity

Documentation and Resources

Datasheets
Design resources